Filter Your Search
1 - 2 of 2 results
|
226NPS016M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 16 V | 39 mA | 20 % | 2626 | 13.564 Ω | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.56 µA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | |||
|
226NPS016M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 µF | 16 V | 39 mA | 20 % | 2121 | 13.564 Ω | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.56 µA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , 2121 | compliant | EAR99 |