Parametric results for: 2262%20ENCODER under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 119 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 226220
Select parts from the table below to compare.
Compare
Compare
155226-2200-RA
3M Interconnect
$5.5245 Yes Yes Active 26 2 2 mm 4 10 mΩ 4.75 A MALE 50 Cycles BOARD GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 707VAC V NO 1.1 N 1 GΩ POLARIZED HOUSING 0.3 N NO NO e3 NO CUL, UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.49 mm 10u inch SURFACE MOUNT 0.247 inch 1.461 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
155226-2200-RB
3M Interconnect
$6.1625 Yes Yes Active 26 2 2 mm 4 10 mΩ 4.75 A MALE 50 Cycles BOARD GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 707VAC V NO 1.1 N 1 GΩ POLARIZED HOUSING 0.3 N NO NO e3 NO CUL, UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.49 mm 30u inch SURFACE MOUNT 0.247 inch 1.461 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M EAR99 8536.69.40.40
M22-6220806
Harwin
Check for Price No Obsolete 16 2 2 mm 2 30 mΩ 2 A FEMALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE TIN LEAD RIGHT ANGLE BOARD CONNECTOR 250VDC V NO 2.0016 N 10 GΩ .1946 N NO NO e0 NO UL 94V-0 -40 °C 105 °C SOCKET TIN LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.0038 mm SOLDER 0.157 inch 0.197 inch 0.63 inch 0.118 inch HARWIN PLC unknown EAR99 8536.69.40.40
54121-812262200LF
Amphenol FCi
Check for Price Yes Active 26 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.866 inch 2.6 inch 0.095 inch FCI compliant EAR99 8536.69.40.40
M22-6220906
Harwin
Check for Price No Obsolete 18 2 2 mm 2 30 mΩ 2 A FEMALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE TIN LEAD RIGHT ANGLE BOARD CONNECTOR 250VDC V NO 2.0016 N 10 GΩ .1946 N NO NO e0 NO UL 94V-0 -40 °C 105 °C SOCKET TIN LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.0038 mm SOLDER 0.157 inch 0.197 inch 0.709 inch 0.118 inch HARWIN PLC unknown EAR99 8536.69.40.40
022-26-2201
Molex
Check for Price Obsolete 20 1 2.54 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER MOLEX LLC unknown
54112-812-26-2200
Amphenol Communications Solutions
Check for Price No Active 26 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e0 UL, CSA -65 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.866 inch 1.3 inch 0.095 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54242-102-26-2200
Amphenol FCi
Check for Price No No Active 26 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 30u inch SURFACE MOUNT 0.169 inch 0.866 inch 2.6 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54242-812262200LF
Amphenol FCi
Check for Price Yes Active 26 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 15u inch SURFACE MOUNT 0.169 inch 0.866 inch 2.6 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
54242-802-26-2200
Amphenol FCi
Check for Price No No Active 26 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 15u inch SURFACE MOUNT 0.169 inch 0.866 inch 2.6 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40