Filter Your Search
1 - 3 of 3 results
|
225P22394XD2
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 400 V | 10 % | 8031 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V) : 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Matte Tin (Sn) | 9.525 mm | WIRE | 20.75 mm | 20.32 mm | 7.87 mm | VISHAY INTERTECHNOLOGY INC | , 8031 | unknown | EAR99 | 8532.25.00.70 | |||
|
225P22394XD2
SBE
|
Check for Price | Contact Manufacturer | 22 nF | 400 V | 10 % | 8031 | 10 % | POLYESTER | FILM CAPACITOR | 200 V | 225P(400V,10%) | 85 °C | -55 °C | 2 | Radial | 15 mm | 14.7 mm | 20.3 mm | 7.9 mm | SBE INC | , 8031 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
225P22394XD2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 22 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 9.5 mm | WIRE | 14.7 mm | 20.3 mm | 7.9 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |