Filter Your Search
1 - 10 of 432 results
|
06032250P620CQR
Knowles Capacitors
|
Check for Price | Yes | Active | 0.62 pF | 250 V | 40.32 % | 0603 | C0G | 40.32 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P330BCT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.33 pF | 250 V | 30.3 % | 0603 | C0G | 30.3 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P820CCT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.82 pF | 250 V | 30.49 % | 0603 | C0G | 30.49 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P820BQT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.82 pF | 250 V | 12.2 % | 0603 | C0G | 12.2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P390CCB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.39 pF | 250 V | 64.1 % | 0603 | C0G | 64.1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P430DCT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.43 pF | 250 V | 0603 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
06032250P680DQT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.68 pF | 250 V | 73.53 % | 0603 | C0G | 73.53 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P130BCT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.13 pF | 250 V | 76.92 % | 0603 | C0G | 76.92 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P560BCR
Knowles Capacitors
|
Check for Price | Yes | Active | 0.56 pF | 250 V | 17.86 % | 0603 | C0G | 17.86 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06032250P680CQT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.68 pF | 250 V | 36.76 % | 0603 | C0G | 36.76 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |