Filter Your Search
1 - 10 of 4,614 results
|
060322500270FQTLSM
Syfer Technology
|
$0.2285 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
060322500150FQTLSM
Syfer Technology
|
$0.2285 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
225092-1
TE Connectivity
|
$1.0000 | No | Yes | Active | APPLICABLE CABLE: RG 214/U, COMPATIBLE CONTACT: 51695-2 | e4 | 165 °C | -65 °C | not_compliant | TE CONNECTIVITY LTD | EAR99 | 8536.69.40.10 | TE Connectivity | 0.827 inch | PLUG | RG 214 | 50 Ω | RF N CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | COAX | THREADED | NO | NO | YES | NO | NO | 0.15 dB | POLYTETRAFLUOROETHYLENE | YES | 115/230VAC | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | CABLE | ONE | 1 | 11 MHz | GENERAL PURPOSE | NO | SILVER | BRASS | CRIMP | 1 | 1.3 | ||||||||||||||||||
|
225094-2
TE Connectivity
|
$1.0000 | No | Yes | Active | INSERTION LOSS MAX AT 10GHZ | e4 | 165 °C | -65 °C | not_compliant | TE CONNECTIVITY LTD | EAR99 | 8536.69.40.10 | TE Connectivity | JACK | RG 213 | 50 Ω | RF N CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | COAX | THREADED | NO | NO | YES | NO | NO | 0.15 dB | POLYTETRAFLUOROETHYLENE | YES | 115/230VAC | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | PANEL | ONE | 1 | 11 MHz | GENERAL PURPOSE | NO | SILVER | BRASS | CRIMP | 1 | 1.3 | Gold (Au) | 1 mΩ | 500 Cycles | 5 GΩ | |||||||||||||||
|
225088-1
TE Connectivity
|
$1.2685 | Yes | Active | compliant | TE CONNECTIVITY LTD | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2250-323
WAGO Innovative Connections
|
$2.0957 | Yes | Active | STANDARD: UL94V-0, POLYAMIDE66 | compliant | WAGO CORP | DIN RAIL | PUSH-IN | 1 | 1 | 2 | 10 A | 300 V | CSA; EN; IEC; UL | MODULAR TERMINAL BLOCK | 1 mm2 | 16 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||
|
2250-325
WAGO Innovative Connections
|
$2.0957 | Yes | Active | compliant | WAGO CORP | MODULAR TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2250-322
WAGO Innovative Connections
|
$2.0957 | Yes | Active | compliant | WAGO CORP | MODULAR TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2250-326
WAGO Innovative Connections
|
$2.0957 | Yes | Active | compliant | WAGO CORP | MODULAR TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2250273-1
Bel Fuse
|
$4.4099 | Yes | Active | INBUILT TRANSFORMER, SHIELDED | compliant | BEL FUSE INC | EAR99 | 8536.69.40.30 | TELECOM AND DATACOM CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | NO | NO | YES | NO | POLYETHYLENE TEREPHTALATE/POLYESTER | NO | NO | RIGHT ANGLE | BOARD AND PANEL | GENERAL PURPOSE | NICKEL | BRASS | SOLDER | 8 | NOT APPLICABLE | 94V-0 |