Filter Your Search
1 - 2 of 2 results
|
224MSR630K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 nF | 630 V | 10 % | 8945 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 220 | 220 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 19 mm | 22.5 mm | 11.5 mm | ILLINOIS CAPACITOR INC | , 8945 | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||
|
224MSR630K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 20 mm | WIRE | 19 mm | 22.5 mm | 11.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, LEAD FREE | compliant | Cornell Dubilier |