Filter Your Search
1 - 2 of 2 results
|
224PPA302KS
Illinois Capacitor Inc
|
$12.2410 | Yes | Yes | Transferred | 220 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ILLINOIS CAPACITOR | ||||||||
|
224PPA302KS
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 nF | 3 kV | 14 A | 10 % | 6.5 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 750 V | e3 | 85 °C | -55 °C | 2 | Axial | NO | TIN | WIRE | 29 mm | 59 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 | Cornell Dubilier |