Filter Your Search
1 - 1 of 1 results
|
2245-2X36TDN
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | 1.112 N | e3 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.318 mm | 150u inch | 0.201 inch | 0.228 inch | 1.809 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |