Filter Your Search
1 - 10 of 24 results
|
223PWS102K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 12 mm | 29 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | |||||
|
223PWS630KD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | |||||
|
223PWS102JG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||
|
223PWS202JJ
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | |||||
|
223PWS630KD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 9.5 mm | 20.5 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
223PWS202K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||
|
223PWS630JD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||
|
223PWS202K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | |||||
|
223PWS202KJ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 16.5 mm | 34 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
223PWS102K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 |