Filter Your Search
1 - 2 of 2 results
|
223PPB102KB
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
223PPB102KB
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 630 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |