Parametric results for: 2225y2k50681fct under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 2225y2k50681fct
Select parts from the table below to compare.
Compare
Compare
2225Y2K50681FCT
Knowles Capacitors
Check for Price Yes Active 680 pF 2.5 kV 1 % 2225 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99 8532.24.00.20
2225Y2K50681FCTDWV
Knowles Capacitors
Check for Price Yes Active 680 pF 2.5 kV 1 % 2225 C0G 1 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 4.2 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99
2225Y2K50681FCT
Syfer Technology
Check for Price Yes Yes Active 680 pF 2.5 kV 1 % 2225 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm SYFER TECHNOLOGY LTD , 2225 compliant EAR99 8532.24.00.20