Parametric results for: 2225y2000681jct under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2225y2000681jct
Select parts from the table below to compare.
Compare
Compare
2225Y2000681JCT
Knowles Capacitors
Check for Price Yes Active 680 pF 200 V 5 % 2225 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99 8532.24.00.20 Knowles
2225Y2000681JCT
Syfer Technology
Check for Price Yes Yes Active 680 pF 200 V 5 % 2225 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm SYFER TECHNOLOGY LTD , 2225 compliant EAR99 8532.24.00.20