Parametric results for: 2225j2k50222jxr under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 2225j2k50222jxr
Select parts from the table below to compare.
Compare
Compare
2225J2K50222JXR
Syfer Technology
Check for Price Yes Yes Active 2.2 nF 2.5 kV 5 % 2225 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm SYFER TECHNOLOGY LTD , 2225 compliant EAR99 8532.24.00.20
2225J2K50222JXRDWV
Knowles Capacitors
Check for Price Yes Active 2.2 nF 2.5 kV 5 % 2225 X7R 5 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 4.2 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99
2225J2K50222JXR
Knowles Capacitors
Check for Price Yes Active 2.2 nF 2.5 kV 5 % 2225 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99 8532.24.00.20