Parametric results for: 2225j0500124kxt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2225j0500124kxt
Select parts from the table below to compare.
Compare
Compare
2225J0500124KXT
Syfer Technology
Check for Price Yes Yes Active 120 nF 50 V 10 % 2225 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm SYFER TECHNOLOGY LTD , 2225 compliant EAR99 8532.24.00.20
2225J0500124KXT
Knowles Capacitors
Check for Price Yes Active 120 nF 50 V 10 % 2225 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99 8532.24.00.20