Filter Your Search
1 - 2 of 2 results
|
2225D511F251NHT
Knowles Capacitors
|
Check for Price | Yes | Active | 510 pF | 250 V | 1 % | 2225 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, 7/13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | ||
|
2225D511F251NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 510 pF | 250 V | 1 % | 2225 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, 7/13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 |