Filter Your Search
1 - 10 of 30 results
|
2225CA153KAT1A
Kyocera AVX Components
|
$2.8855 | Yes | Yes | Obsolete | 15 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.794 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||
|
2225CA153KATBE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 600 V | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225CA153KAZ2A
Kyocera AVX Components
|
Check for Price | Active | 15 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225CA153KAZ9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 600 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | SIZE(FLEXITERM)HV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
2225CA153KAV00N
Kyocera AVX Components
|
Check for Price | Obsolete | 15 nF | 630 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | Matte Tin (Sn) | FLAT | 2.54 mm | 7.62 mm | 6.35 mm | AVX CORP | , 2530 | compliant | EAR99 | ||||||||||
|
2225CA153KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 nF | 600 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225CA153KAW00J
Kyocera AVX Components
|
Check for Price | Obsolete | 15 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) | J BEND | 2.667 mm | 7.747 mm | 6.477 mm | AVX CORP | , 2531 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225CA153KA11A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 2.794 mm | 6.35 mm | 5.72 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
2225CA153KAZ4A
Kyocera AVX Components
|
Check for Price | Active | 15 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225CA153KAV00J
Kyocera AVX Components
|
Check for Price | Obsolete | 15 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN | J BEND | 2.54 mm | 7.62 mm | 6.35 mm | AVX CORP | , 2530 | compliant | EAR99 | 8532.24.00.20 |