Filter Your Search
1 - 10 of 31 results
|
2225CA102KAV00N
Kyocera AVX Components
|
Check for Price | Obsolete | 1 nF | 630 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | MATTE TIN | FLAT | 2.54 mm | 7.62 mm | 6.35 mm | AVX CORP | , 2530 | compliant | EAR99 | ||||||||||
|
2225CA102KAW00N
Kyocera AVX Components
|
Check for Price | Obsolete | 1 nF | 630 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | Matte Tin (Sn) | FLAT | 2.667 mm | 7.747 mm | 6.477 mm | AVX CORP | , 2531 | compliant | EAR99 | ||||||||||
|
2225CA102KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 600 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225CA102KAZ4A
Kyocera AVX Components
|
Check for Price | Active | 1 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225CA102KA1RE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1 nF | 600 V | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225CA102KA1ME
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1 nF | 600 V | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225CA102KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 600 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225CA102KAX3A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 nF | 600 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | 2225(600V,C0G)FLEX | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
2225CA102KAW00L
Kyocera AVX Components
|
Check for Price | Obsolete | 1 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN | L BEND | 2.667 mm | 7.747 mm | 6.477 mm | AVX CORP | , 2531 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225CA102KAZ2A
Kyocera AVX Components
|
Check for Price | Active | 1 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 |