Filter Your Search
1 - 10 of 188,199 results
|
VJ2225A222KXGAT
Vishay Intertechnologies
|
$1.2500 | Yes | Active | 2.2 nF | 1 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
2225AC104KAT1ASB
Kyocera AVX Components
|
$1.3885 | Active | unknown | |||||||||||||||||||||||||||||||||||
|
2225AC104KAT2A
Kyocera AVX Components
|
$1.4234 | Yes | Active | 100 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | 2225 | ||||||
|
2225AC104KAZ1A
Kyocera AVX Components
|
$1.5288 | Yes | Yes | Obsolete | 100 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | SIZE(FLEXITERM)HV | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
2225AC104MAT1A
Kyocera AVX Components
|
$1.5410 | Yes | Yes | Obsolete | 100 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.794 mm | 6.35 mm | 5.72 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
2225AC104KAT1A
Kyocera AVX Components
|
$1.6670 | Yes | Yes | Obsolete | 100 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.794 mm | 6.35 mm | 5.72 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 2225 | |||||
|
2225AC104KAZ2A
Kyocera AVX Components
|
$1.8508 | Yes | Active | 100 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225AC823KAT1A
Kyocera AVX Components
|
$1.8878 | Yes | Yes | Obsolete | 82 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.794 mm | 6.35 mm | 5.72 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
2225AC683KAZ1A
Kyocera AVX Components
|
$2.9050 | Yes | Yes | Obsolete | 68 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | SIZE(FLEXITERM)HV | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
2225AA822KAT1A
Kyocera AVX Components
|
$5.4719 | Yes | Yes | Obsolete | 8.2 nF | 1 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.794 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | 2225 |