Filter Your Search
1 - 10 of 32 results
|
2225AC563MAV00L
Kyocera AVX Components
|
Check for Price | Active | 56 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) | L BEND | 2.54 mm | 7.62 mm | 6.35 mm | AVX CORP | , 2530 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225AC563MATRE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 56 nF | 1 kV | 20 % | 2325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/Epoxy Coated N, L, J Leads | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225AC563MA1ME
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 56 nF | 1 kV | 20 % | 2325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/Epoxy Coated N, L, J Leads | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225AC563MA1RE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 56 nF | 1 kV | 20 % | 2325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/Epoxy Coated N, L, J Leads | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225AC563MAT1ASB
Kyocera AVX Components
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
2225AC563MAX9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 56 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | 2225(1KV,X7R)FLEX | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
2225AC563MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 56 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225AC563MAX3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 56 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
2225AC563MA14A
Kyocera AVX Components
|
Check for Price | Yes | Active | 56 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.2098 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225AC563MAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 56 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | SIZE(HIGH VOLTAGE) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 |