Filter Your Search
1 - 10 of 15 results
|
2225B822K102DX150HTM
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150HT
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150HW
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150HT-HB
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150H-HK
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150H-HS
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150H-HB
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150HT-HK
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150H
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B822K102DX150HT-HS
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 |