Filter Your Search
1 - 2 of 2 results
|
2225B433K501YX150W
Knowles Capacitors
|
Check for Price | No | Active | 43 nF | 500 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
2225B433K501YX150WM
Knowles Capacitors
|
Check for Price | No | Active | 43 nF | 500 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 |