Filter Your Search
1 - 1 of 1 results
|
2225B164J101DHWM
Knowles Capacitors
|
Check for Price | No | Active | 160 nF | 100 V | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 |