Filter Your Search
1 - 10 of 940,756 results
|
2225B102M302SM
KEMET Corporation
|
Check for Price | No | Active | 125 °C | -55 °C | WAFFLE TRAY | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 | 8532.24.00.20 | 1 nF | CERAMIC CAPACITOR | CERAMIC | e4 | SURFACE MOUNT | Yes | 20 % | 2 | SMT | 20 % | 3 kV | MIL-PRF-49467 | 2225 | YES | X7R | 15% ppm/°C | Silver (Ag) | WRAPAROUND | |||
|
2225B753G501ST
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 125 °C | -55 °C | Tape | 5.7 mm | 6.3 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | , 2225 | unknown | EAR99 | 75 nF | CERAMIC CAPACITOR | CERAMIC | SURFACE MOUNT | Yes | 2 % | 2 | SMT | 2 % | 500 V | 2225 | YES | X7R | 15% ppm/°C | PURE SILVER | WRAPAROUND | Customer Specified Designs Available | ||||||
|
2225B152K152VT
Knowles Capacitors
|
Check for Price | Yes | Active | 125 °C | -55 °C | TR | 5.59 mm | 6.35 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | e0 | SURFACE MOUNT | Yes | 10 % | 2 | SMT | 10 % | 1.5 kV | 2225 | YES | X7R | 15% ppm/°C | Tin/Lead (Sn90Pb10) | WRAPAROUND | |||||
|
2225B223M152SW
Knowles Capacitors
|
Check for Price | Yes | Active | 125 °C | -55 °C | Waffle Pack | 5.59 mm | 6.35 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 22 nF | CERAMIC CAPACITOR | CERAMIC | e4 | SURFACE MOUNT | Yes | 20 % | 2 | SMT | 20 % | 1.5 kV | 2225 | YES | X7R | 15% ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | |||||
|
2225B621P152VW
Knowles Capacitors
|
Check for Price | Yes | Active | 125 °C | -55 °C | Waffle Pack | 5.59 mm | 6.35 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 620 pF | CERAMIC CAPACITOR | CERAMIC | e0 | SURFACE MOUNT | Yes | 2 | SMT | 100 % | 1.5 kV | 2225 | YES | X7R | 15% ppm/°C | Tin/Lead (Sn90Pb10) | WRAPAROUND | ||||||
|
2225B155K101CT
Knowles Capacitors
|
Check for Price | No | Active | 125 °C | -55 °C | TR | 5.59 mm | 6.35 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 1.5 µF | CERAMIC CAPACITOR | CERAMIC | e3 | SURFACE MOUNT | Yes | 10 % | 2 | SMT | 10 % | 100 V | 2225 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | |||||
|
2225B433Z160NT
Knowles Capacitors
|
Check for Price | No | Active | 125 °C | -55 °C | TR | 5.59 mm | 6.35 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 43 nF | CERAMIC CAPACITOR | CERAMIC | e3 | SURFACE MOUNT | Yes | 20 % | 2 | SMT | 80 % | 16 V | 2225 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | |||||
|
2225B123K102C
Knowles Capacitors
|
Check for Price | Yes | Active | 125 °C | -55 °C | Bulk | 5.59 mm | 6.35 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 12 nF | CERAMIC CAPACITOR | CERAMIC | e3 | SURFACE MOUNT | Yes | 10 % | 2 | SMT | 10 % | 1 kV | 2225 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | |||||
|
2225B682Z250PX150W
Knowles Capacitors
|
Check for Price | No | Active | 125 °C | -55 °C | Waffle Pack | 5.59 mm | 6.35 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 6.8 nF | CERAMIC CAPACITOR | CERAMIC | e4 | SURFACE MOUNT | Yes | 20 % | 2 | SMT | 80 % | 25 V | 2225 | YES | X7R | 15% ppm/°C | Palladium/Silver (Pd/Ag) | WRAPAROUND | |||||
|
2225B821Z101DX150
Knowles Capacitors
|
Check for Price | No | Active | 125 °C | -55 °C | Bulk | 5.59 mm | 6.35 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | 820 pF | CERAMIC CAPACITOR | CERAMIC | e0 | SURFACE MOUNT | Yes | 20 % | 2 | SMT | 80 % | 100 V | 2225 | YES | X7R | 15% ppm/°C | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND |