Filter Your Search
1 - 2 of 2 results
|
22257A103KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 500 V | 10 % | 2325 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Contact MFR For Pd/Ag Termination | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | MATTE TIN OVER NICKEL | 1.78 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | ||
|
22257A103KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 500 V | 10 % | 2325 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Contact MFR For Pd/Ag Termination | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | MATTE TIN OVER NICKEL | 1.78 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 |