Filter Your Search
1 - 10 of 41 results
|
222241712204
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 220 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 12 mm | 12.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 4924 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241713903
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 39 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 11 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241713904
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 390 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241713003
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 30 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 9 mm | 7.2 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , 2818 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241714303
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 43 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 11 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241711005
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 µF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 15 mm | WIRE | 16.5 mm | 17.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , 6939 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241718204
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 820 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , 6933 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241712704
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 270 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241712404
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 240 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 12 mm | 12.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 4924 | unknown | EAR99 | 8532.25.00.70 | ||
|
222241719104
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 910 nF | 160 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 15 mm | WIRE | 16.5 mm | 17.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , 6939 | unknown | EAR99 | 8532.25.00.70 |