Filter Your Search
1 - 2 of 2 results
|
2221Y103Z250NT
Knowles Capacitors
|
Check for Price | No | Obsolete | 10 nF | 25 V | 80 % | 2221 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221Y103Z250NTM
Knowles Capacitors
|
Check for Price | No | Obsolete | 10 nF | 25 V | 80 % | 2221 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 |