Parametric results for: 2221X362K251NHT under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2221x362k251nht
Select parts from the table below to compare.
Compare
Compare
2221X362K251NHT
Knowles Capacitors
Check for Price Yes Active 3.6 nF 250 V 10 % 2221 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Consult Factory 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 5.59 mm 5.33 mm KNOWLES PRECISION DEVICES , 2221 compliant EAR99
2221X362K251NHTM
Knowles Capacitors
Check for Price Yes Active 3.6 nF 250 V 10 % 2221 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Consult Factory 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 5.59 mm 5.33 mm KNOWLES PRECISION DEVICES , 2221 compliant EAR99