Filter Your Search
1 - 6 of 6 results
|
2221RB105K500SWM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 50 V | 10 % | 2221 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221RB105K500S
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 50 V | 10 % | 2221 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221RB105K500SW
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 50 V | 10 % | 2221 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221RB105K500SM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 50 V | 10 % | 2221 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221RB105K500ST
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 50 V | 10 % | 2221 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221RB105K500STM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 50 V | 10 % | 2221 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 |