Filter Your Search
1 - 6 of 6 results
|
2221B242M302CW
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 2221 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221B242M302CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 2221 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221B242M302C
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 2221 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221B242M302CWM
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 2221 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221B242M302CT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 2221 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | ||
|
2221B242M302CM
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 nF | 3 kV | 20 % | 2221 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 |