Filter Your Search
1 - 1 of 1 results
|
2220YA250222KSTSYX
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | AEC-Q200; CAN; CSA; EN; IEC; TUV ;UL | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | CHIP | unknown | EAR99 | 8532.24.00.20 | Knowles |