Filter Your Search
1 - 2 of 2 results
|
2220JA250391JXRB16
Syfer Technology
|
Check for Price | Yes | Yes | Active | SYFER TECHNOLOGY LTD | CHIP | compliant | |||||||||||||||||||||||||||||
|
2220JA250391JXRB16
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 390 pF | 2.5 kV | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | CSA; EN; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 |