Filter Your Search
1 - 2 of 2 results
|
2220J0250564JXT
Syfer Technology
|
Check for Price | Yes | Yes | Active | 560 nF | 25 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
2220J0250564JXT
Knowles Capacitors
|
Check for Price | Yes | Active | 560 nF | 25 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | 8532.24.00.20 |