Parametric results for: 2220j0100221gcr under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2220j0100221gcr
Select parts from the table below to compare.
Compare
Compare
2220J0100221GCR
Knowles Capacitors
Check for Price Yes Active 220 pF 10 V 2 % 2220 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.2 mm 5.7 mm 5 mm KNOWLES PRECISION DEVICES , 2220 compliant EAR99 8532.24.00.20
2220J0100221GCR
Syfer Technology
Check for Price Yes Yes Active 220 pF 10 V 2 % 2220 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.2 mm 5.7 mm 5 mm SYFER TECHNOLOGY LTD , 2220 compliant EAR99 8532.24.00.20