Filter Your Search
1 - 10 of 12 results
|
2220HC121ZA13A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2220HC121ZAZ1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2220HC121ZAZ3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2220HC121ZAX9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2220 | 2220(3KV,X7R)FLEX | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
2220HC121ZA19A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2220 | SIZE(HIGH VOLTAGE) | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
2220HC121ZA11A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2220HC121ZAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2220 | SIZE(HIGH VOLTAGE) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
2220HC121ZAX3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
2220HC121ZAT3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2220HC121ZAT1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 120 pF | 3 kV | 80 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |