Filter Your Search
1 - 1 of 1 results
|
2220Y5K0442PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 442 pF | 5 kV | 1 % | 2220 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 |