Filter Your Search
1 - 10 of 1,538 results
|
22201C104KAT2A
Kyocera AVX Components
|
$0.2990 Buy | Yes | Yes | Active | 100 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.29 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | ||||
|
22201C105KAT2A
Kyocera AVX Components
|
$0.4760 Buy | Yes | Yes | Active | 1 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.29 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | 2220 | |||
|
22201C274MAT2A
Kyocera AVX Components
|
$0.5820 Buy | Yes | Active | 270 nF | 100 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.29 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | ||||||||
|
22201C474KAT2A
Kyocera AVX Components
|
$0.6140 Buy | Yes | Yes | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.29 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | 2220 | |||
|
22201C105KAZ2A
Kyocera AVX Components
|
$0.7318 Buy | Yes | Yes | Active | 1 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.29 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | 2220 | ||||
|
22201C475MAT2A
Kyocera AVX Components
|
$0.8426 Buy | Yes | Yes | Active | 4.7 µF | 100 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | 2220 | |||
|
22201C475KAT4A
Kyocera AVX Components
|
$0.8458 Buy | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | 2220 | |||
|
22201C475M4Z2A
Kyocera AVX Components
|
$0.8900 Buy | Yes | Yes | Active | 4.7 µF | 100 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
22201C106MAT2A
Kyocera AVX Components
|
$0.9503 Buy | Yes | Yes | Active | 10 µF | 100 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | 2220 | |||
|
22201C475KAT2A
Kyocera AVX Components
|
$0.9596 Buy | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 5.7 mm | 5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | 2220 |