Parametric results for: 221t2 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 21 results

|
-
-
Manufacturer Part Number: 221t2
Select parts from the table below to compare.
Compare
Compare
221T28F22H
NICOMATIC
Check for Price Yes Active e4 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 SCREWLOCK 0.236 inch 0.232 inch 1.496 inch BOARD CONNECTOR PREASSEM CONN GOLD OVER NICKEL MALE RECTANGULAR 10 mΩ RND PIN-SKT 1200VDC V 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch 0.079 inch NO M2 SCREW STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 39u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 28 94V-0 0.2 N
221T20F22
NICOMATIC
Check for Price Yes Active NONE e4 125 °C -55 °C NICOMATIC SA compliant EAR99 8536.69.40.40 PEG 0.236 inch 0.217 inch 1.181 inch BOARD CONNECTOR GOLD OVER NICKEL MALE RECTANGULAR 10 mΩ SQ PIN-SKT 500 Cycles NO 2.0016 N 1 GΩ GLASS FILLED POLYETHYLENE 0.079 inch 0.079 inch NO M2X0.4 JACKSCREW STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 20 94V-0 .1946 N ROHS COMPLIANT Nicomatic GOLD OVER NICKEL COPPER ALLOY NO NO NO 5.2578 mm
221T22F24H
NICOMATIC
Check for Price Yes Active e4 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 M2 THREADED HOLES 0.236 inch 0.232 inch 1.26 inch BOARD CONNECTOR PREASSEM CONN GOLD OVER NICKEL MALE RECTANGULAR 10 mΩ RND PIN-SKT 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch 0.079 inch NO M2 SCREW STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 39u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 22 94V-0 0.2 N 2.5 mm
221T22F21
NICOMATIC
Check for Price Yes Active e4 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 0.217 inch 0.205 inch 1.26 inch BOARD CONNECTOR PREASSEM CONN GOLD OVER NICKEL FEMALE RECTANGULAR 10 mΩ RND PIN-SKT 1200VDC V 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch NO STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 49u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 22 94V-0 0.2 N NOT SPECIFIED NOT SPECIFIED NO NO NO 2.5 mm
221T28F24H
NICOMATIC
Check for Price Yes Active e4 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 M2 THREADED HOLES 0.236 inch 0.232 inch 1.496 inch BOARD CONNECTOR PREASSEM CONN GOLD OVER NICKEL MALE RECTANGULAR 10 mΩ RND PIN-SKT 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch 0.079 inch NO M2 SCREW STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 39u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 28 94V-0 0.2 N 2.5 mm
221T26F24H
NICOMATIC
Check for Price Yes Active e4 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 M2 THREADED HOLES 0.236 inch 0.232 inch 1.417 inch BOARD CONNECTOR PREASSEM CONN GOLD OVER NICKEL MALE RECTANGULAR 10 mΩ RND PIN-SKT 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch 0.079 inch NO M2 SCREW STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 39u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 26 94V-0 0.2 N 2.5 mm
221T20F22H
NICOMATIC
Check for Price Yes Active e4 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 SCREWLOCK 0.236 inch 0.232 inch 1.181 inch BOARD CONNECTOR PREASSEM CONN GOLD OVER NICKEL MALE RECTANGULAR 10 mΩ RND PIN-SKT 1200VDC V 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch 0.079 inch NO M2 SCREW STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 39u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 20 94V-0 0.2 N
221T28F21
NICOMATIC
Check for Price Yes Active 260 °C -60 °C NICOMATIC SA compliant 0.217 inch 0.205 inch 1.496 inch BOARD CONNECTOR PREASSEM CONN NOT APPLICABLE FEMALE RECTANGULAR 10 mΩ RND PIN-SKT 1200VDC V 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch NO STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 49u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 28 94V-0 0.2 N NOT SPECIFIED NOT SPECIFIED NO NO NO 2.5 mm
221T20F21
NICOMATIC
Check for Price Yes Active 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 0.217 inch 0.205 inch 1.181 inch BOARD CONNECTOR PREASSEM CONN NOT APPLICABLE FEMALE RECTANGULAR 10 mΩ RND PIN-SKT 1200VDC V 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch NO STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 49u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 20 94V-0 0.2 N Nicomatic NOT SPECIFIED NOT SPECIFIED NO NO NO 2.5 mm
221T24F24H
NICOMATIC
Check for Price Yes Active e4 260 °C -60 °C NICOMATIC SA compliant EAR99 8536.69.40.40 M2 THREADED HOLES 0.236 inch 0.232 inch 1.339 inch BOARD CONNECTOR PREASSEM CONN GOLD OVER NICKEL MALE RECTANGULAR 10 mΩ RND PIN-SKT 500 Cycles NO 2 N 1 GΩ POLYPHENYLENE SULFIDE 0.079 inch 0.079 inch NO M2 SCREW STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 39u inch POLARIZED HOUSING 3 A UL 2 mm SURFACE MOUNT 24 94V-0 0.2 N 2.5 mm