Parametric results for: 221k1x5c under Wire Wound Resistors

Filter Your Search

1 - 10 of 137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 221k1
Select parts from the table below to compare.
Compare
Compare
NWW7B22.1K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 22.1 kΩ 1 % 7 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 393.3192 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 7.9 mm 30.5 mm STACKPOLE ELECTRONICS INC , compliant EAR99 8533.21.00.80
W221K18FLFA
TT Electronics Resistors
Check for Price Yes Yes Obsolete 1.18 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V 350 °C -55 °C All-Welded 2 TUBULAR PACKAGE AMMO PACK WIRE 800 µm 23.1 mm 8 mm 22.2 mm TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
WVM32.21K1%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 2.21 kΩ 1 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 81.4248 V e3 250 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 24.8 mm 12.1 mm 9.7 mm STACKPOLE ELECTRONICS INC RADIAL LEADED compliant EAR99 8533.21.00.80
NWVM102.21K1%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 2.21 kΩ 1 % 10 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, NON-INDUCTIVE 70 °C NO 148.6607 V 250 °C 2 RECTANGULAR PACKAGE BULK WIRE 34.9 mm 16.1 mm 12.2 mm STACKPOLE ELECTRONICS INC , compliant EAR99 8533.21.00.80
VER32.21K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 2.21 kΩ 1 % 3 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND VER PRECISION 25 °C NO 100 V e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC , compliant EAR99 8533.21.00.80
2.21K-1%-FA7-20PPM-CARDPACK
Vishay Intertechnologies
Check for Price Yes Obsolete 2.21 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 560 V MIL-R-26 350 °C -55 °C All-Welded 2 WIRE 813 µm 38.1 mm 7.493 mm 40.005 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
10CH-2.21K-1%10W
Pacific Resistor Co
Check for Price Yes Yes Contact Manufacturer 2.21 kΩ 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION NO MIL-R-18546 275 °C 2 RECTANGULAR PACKAGE LUG 10.3124 mm 20.6248 mm 19.05 mm PACIFIC RESISTOR CO unknown EAR99 8533.21.00.80
W221K1J
TT Electronics Resistors
Check for Price Yes Obsolete 1.1 kΩ 5 % 6 W Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND W22(5% TOL) 200 V 200 °C -55 °C Vitreous Enamelled 2 TR TIN SILVER COPPER OVER NICKEL 800 µm 23 mm 8 mm 22 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
W22-1K1JICECC40201-002KB
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.1 kΩ 5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V CECC40201-002 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper - with Nickel barrier WIRE 800 µm 23.1 mm 8 mm 22 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
W221K18FSB
TT Electronics Resistors
Check for Price No No Active 1.18 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e0 350 °C -55 °C All-Welded 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 800 µm 23.1 mm 8 mm 22.2 mm TT ELECTRONICS PLC AXIAL LEADED, LEAD FREE compliant EAR99 8533.21.00.80