Filter Your Search
1 - 2 of 2 results
|
2215HA250302MEBSPU
Knowles Capacitors
|
Check for Price | No | Active | 3 nF | 2.5 kV | 20 % | 2215 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 2215 | compliant | EAR99 | 8532.24.00.20 | |||
|
2215HA250302MEBSP
Knowles Capacitors
|
Check for Price | No | Active | 3 nF | 20 % | 2215 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 2215 | compliant | EAR99 | 8532.24.00.20 |