Parametric results for: 2215-L110-L1F1-S12-0.2A under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2215l110l1f1s1202a
Select parts from the table below to compare.
Compare
Compare
2215-L110-L1F1-S12-0.2A
E-T-A
Check for Price Yes Active 50 V 200 mA THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 300 A CORROSION/MOISTURE RESISTANT; IP00; IP30 60 °C -30 °C THROUGH HOLE 1 NO SOLDER 11.5 mm 52 mm 29 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant