Filter Your Search
1 - 1 of 1 results
|
2215-G111-P1M1-S0-0.2A
E-T-A
|
Check for Price | Yes | Yes | Active | 250 V | 50 V | 200 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 300 A | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11.5 mm | 52.5 mm | 29 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |