Filter Your Search
1 - 2 of 2 results
|
2212SM15G-75-B2
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL,CSA,TUV | 94V-0 | -40 °C | 105 °C | SOCKET | PREASSEM CONN | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.295 inch | 1.52 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||
|
2212SM15G-75-B2-PCT
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL,CSA,TUV | 94V-0 | -40 °C | 105 °C | SOCKET | PREASSEM CONN | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.295 inch | 1.52 inch | NELTRON INDUSTRIAL CO LTD | compliant |