Filter Your Search
1 - 10 of 65 results
|
27-2221-2091G
Astron
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.441 inch | 0.709 inch | 0.138 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2212-09-S-02-6.0
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.224 inch | 0.92 inch | 0.236 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2212-09-S-02-2.8
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.224 inch | 0.92 inch | 0.11 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
10093462-21209LF
Amphenol FCi
|
Check for Price | Active | 240 | 2 | 2 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
B061-0221-209-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.398 inch | 0.224 inch | 0.124 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2212-09-R-01-3.3
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYESTER | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.291 inch | 0.92 inch | 0.13 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10121750-2212094LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
2212-09-R-02-3.3
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.291 inch | 0.92 inch | 0.13 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
10037402-21209
Amphenol Communications Solutions
|
Check for Price | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10037402-21209
Amphenol FCi
|
Check for Price | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |