Filter Your Search
1 - 2 of 2 results
|
2211JA250681KXTSPU
Syfer Technology
|
Check for Price | Yes | Active | 680 pF | 2.5 kV | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE: 250V | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 2.79 mm | SYFER TECHNOLOGY LTD | , 2211 | compliant | EAR99 | 8532.24.00.20 | ||
|
2211JA250681KXTSPU
Knowles Capacitors
|
Check for Price | Yes | Active | 680 pF | 2.5 kV | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE: 250V | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 2.79 mm | KNOWLES PRECISION DEVICES | , 2211 | compliant | EAR99 | 8532.24.00.20 |