Filter Your Search
1 - 2 of 2 results
|
2211YA250621GARSPU
Knowles Capacitors
|
Check for Price | Yes | Active | 620 pF | 2.5 kV | 2 % | 2211 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 2.79 mm | KNOWLES PRECISION DEVICES | , 2211 | compliant | EAR99 | 8532.24.00.20 | |||
|
2211YA250621GARSP
Knowles Capacitors
|
Check for Price | Yes | Active | 620 pF | 2 % | 2211 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 2.79 mm | KNOWLES PRECISION DEVICES | , 2211 | compliant | EAR99 | 8532.24.00.20 |