Filter Your Search
1 - 2 of 2 results
|
2210-T210-K0M1-H131-25A
E-T-A
|
Check for Price | Yes | Active | 250 V | 65 V | 25 A | THERMAL CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 800 A | CSA; GL; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | SCREW | 12.5 mm | 3.09 mm | 45 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
2210-T210-K0M1-H131-2.5A
E-T-A
|
Check for Price | Yes | Active | 250 V | 65 V | 2.5 A | THERMAL CIRCUIT BREAKER | TOGGLE | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | MANUAL ON/OFF | 400 A | CSA; GL; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | SCREW | 12.5 mm | 3.09 mm | 45 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown |