Filter Your Search
1 - 10 of 3,179 results
|
SLP471M220A7P3
Cornell Dubilier Electronics Inc
|
$1.9335 | Yes | Yes | Active | 470 µF | 220 V | 1.51 A | 20 % | 423 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 964.7 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
SLPX561M220A7P3
Cornell Dubilier Electronics Inc
|
$4.7658 | Yes | Yes | Active | 560 µF | 220 V | 2.22 A | 20 % | 355 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.053 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
SX10M220A7F5611
YAGEO Corporation
|
Check for Price | Yes | Active | 220 µF | 10 V | 340 mA | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SK016M0220A7F30811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 16 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SM050M0220A7S71015
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 50 V | 1.37 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 110 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SC25M220A7F-811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 640 mA | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SH200M0220A7S11840
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 200 V | 515 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.33 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 18 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SC100M220A7S71330
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 100 V | 905 mA | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.07 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SX35M220A7FQ1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 35 V | 800 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SH025M0220A7FW1012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 58 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 |