Filter Your Search
1 - 10 of 624 results
|
6SVP220MX
Panasonic Electronic Components
|
$0.3300 | Yes | Active | 220 µF | 6.3 V | 128 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 277 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
220MXC270MEFCSN20X30
Rubycon Corporation
|
$2.0688 | Yes | Yes | Not Recommended | 270 µF | 220 V | 1.08 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 731.2 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
220MXG220MEFCSN20X25
Rubycon Corporation
|
$2.1900 | Yes | Yes | Active | 220 µF | 220 V | 1.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 20 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
220MXG560MEFCSN22X40
Rubycon Corporation
|
$2.7209 | Yes | Yes | Active | 560 µF | 220 V | 2.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.053 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
220MXC470MEFCSN22X40
Rubycon Corporation
|
$2.7373 | Yes | Yes | Not Recommended | 470 µF | 220 V | 1.67 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 964.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
220MXC470MEFCSN25X30
Rubycon Corporation
|
$2.7678 | Yes | Yes | Not Recommended | 470 µF | 220 V | 1.54 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 964.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
220MXC470MEFCSN30X25
Rubycon Corporation
|
$2.9569 | Yes | Yes | Not Recommended | 470 µF | 220 V | 1.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 964.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
220MXG470MEFCSN25X25
Rubycon Corporation
|
$3.0446 | Yes | Yes | Active | 470 µF | 220 V | 1.53 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 964.68 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 25 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
220MXG680MEFCSN22X45
Rubycon Corporation
|
$3.2498 | Yes | Yes | Active | 680 µF | 220 V | 2.29 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1603 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 45 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
220MXC560MEFCSN25X35
Rubycon Corporation
|
$3.5997 | Yes | Yes | Not Recommended | 560 µF | 220 V | 1.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.053 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 35 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |