Filter Your Search
1 - 3 of 3 results
|
2207-12-LP-B
Cooper Industries
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYTRIX | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -60 °C | 150 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
2207-12-LP-B
WPI Garry Electronics
|
Check for Price | Transferred | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYTRIX | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -60 °C | 150 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||
|
2207-12-LP-B
Eaton Corporation
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYTRIX | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -60 °C | 150 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |