Parametric results for: 2202-50-EE-D-K4 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 220250eedk4
Select parts from the table below to compare.
Compare
Compare
2202-50-EE-D-K4
WPI Garry Electronics
Check for Price Transferred 50 2 2.54 mm 2 10 mΩ 3 A MALE BOARD GLASS FILLED POLYETHYLENE SN-PB ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 10 GΩ UL RECEPTACLE BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.12 inch 2.499 inch 0.175 inch WPI GARRY ELECTRONICS unknown EAR99 8536.69.40.40
2202-50-EE-D-K4
Cooper Industries
Check for Price Active 50 2 2.54 mm 2 10 mΩ 3 A MALE BOARD GLASS FILLED POLYETHYLENE SN-PB ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 10 GΩ e0 UL RECEPTACLE Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.12 inch 2.499 inch 0.175 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
2202-50-EE-D-K4
Eaton Corporation
Check for Price No Active 50 2 2.54 mm 2 10 mΩ 3 A MALE BOARD GLASS FILLED POLYETHYLENE SN-PB ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 10 GΩ e0 UL RECEPTACLE Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.12 inch 2.499 inch 0.175 inch EATON CORP compliant EAR99 8536.69.40.40